Flash Module, 512KX32, 60ns, CQMA68, CERAMIC, QFP-68
Cobham ACT-F512K32N-060F5Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQMA-G68 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 60 |
| Screening Level | MIL-PRF-38534 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham ACT-F512K32N-060F5Q to view detailed technical specifications.
No datasheet is available for this part.