Flash Module, 512KX32, 70ns, CPGA66, 1.080 X 1.080 INCH, 0.185 INCH HEIGHT, HERMETIC SEALED, CERAMIC, PGA-66
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 66 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P66 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.24 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0065 |
| Access Time-Max | 70 |
| Screening Level | MIL-PRF-38534 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | True |