Cobham ACT-F512K32N-090F5Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQMA-G68 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.24 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0065 |
| Access Time-Max | 90 |
| Screening Level | MIL-PRF-38534 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham ACT-F512K32N-090F5Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.