Cobham ACT-F512K32N-120P3Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 66 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P66 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.24 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0065 |
| Access Time-Max | 120 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham ACT-F512K32N-120P3Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.