Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
COBHAM

ACT3492

Datasheet
Cobham

ACT3492

Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CPGA100, 1.060 X 1.060 INCH, CERAMIC, PGA-100

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Interface ICs
  4. Controllers

Quick Jump:

Technical Specifications

Cobham ACT3492 technical specifications.

General

Max Operating Temperature
125
Number of Terminals
100
Min Operating Temperature
-55
Terminal Position
PERPENDICULAR
JEDEC Package Code
S-CPGA-P100
Pin Count
100
Temperature Grade
MILITARY
Supply Voltage-Nom
5
Supply Voltage-Min
4.5
Supply Voltage-Max
5.5
Clock Frequency-Max
6
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
External Data Bus Width
0
Address Bus Width
0

Compliance

HTS Code
8542.31.00.01
REACH
unknown
Military Spec
False

Datasheet

Cobham ACT3492 Datasheet

Download the complete datasheet for Cobham ACT3492 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com