Cobham ACT4455 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham ACT4455 to view detailed technical specifications.
No datasheet is available for this part.