Synchro or Resolver to Digital Converter, CMOS, CQFP52, 0.956 X 0.956 INCH, 0.100 INCH HEIGHT, HERMETIC SEALED, CERAMIC, QFP-52
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F52 |
| Width | 24.282 |
| Length | 24.282 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Screening Level | MIL-PRF-38534 Class K |
| Analog Input Voltage-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |