The ARX4404-201-2 is a 24-pin interface IC from Cobham, featuring a DFP package and a temperature grade of MILITARY. It operates within a temperature range of -55 to 125°C and is screened to MIL-STD-883 standards. With a nominal supply voltage of 12V, this IC is designed for use in high-reliability applications.
Cobham ARX4404-201-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDFP-F24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 12 |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham ARX4404-201-2 to view detailed technical specifications.
No datasheet is available for this part.