Cobham ARX4407-001-1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T24 |
| Temperature Grade | MILITARY |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham ARX4407-001-1 to view detailed technical specifications.
No datasheet is available for this part.