The ARX4407-201-1 is a 24-terminal dual-function interface IC from Cobham, operating within a temperature range of -55 to 125°C. This device is designed to function at a nominal supply voltage of 12V. It has been screened to MIL-STD-883 standards and features a military temperature grade. The JEDEC package code for this IC is S-XDFP-F24, indicating a DFP package type.
Cobham ARX4407-201-1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDFP-F24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 12 |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham ARX4407-201-1 to view detailed technical specifications.
No datasheet is available for this part.