The ARX4435N is a specialized telecom IC from Cobham, featuring 24 terminals and a dual terminal position. It operates within a temperature range of -55 to 125°C and is compliant with MIL-STD-883. The device has a nominal supply voltage of 15V and is packaged in a 24-pin DIP format.
Cobham ARX4435N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDIP-P24 |
| Width | 27.94 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham ARX4435N to view detailed technical specifications.
No datasheet is available for this part.