Cobham CIL1305 technical specifications.
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham CIL1305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.