The CT2578-12-QM-F84 is a quad function IC from Cobham, operating within a temperature range of -55 to 125 degrees Celsius. It features 84 terminals and a JEDEC package code of S-CQFP-F84. The device is designed to operate at a nominal supply voltage of 5V and meets the requirements of MIL-PRF-38534 screening level.
Cobham CT2578-12-QM-F84 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 84 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F84 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Screening Level | MIL-PRF-38534 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham CT2578-12-QM-F84 to view detailed technical specifications.
No datasheet is available for this part.