Cobham CT2581-02-IN-P119 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 119 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P119 |
| Width | 33.2105 |
| Length | 33.2105 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham CT2581-02-IN-P119 to view detailed technical specifications.
No datasheet is available for this part.