The JAN1N5524DUR-1 is a unidirectional silicon zener diode with a maximum power dissipation of 0.5W. It has a 2-pin configuration with terminals positioned at the end. The diode element is made of silicon and is packaged in a DO-213AA package type. The device is suitable for use in a variety of applications, with a JEDEC package code of DO-213AA and a pin count of 2. It is manufactured by Cobham and is categorized as a zener diode.
Cobham JAN1N5524DUR-1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham JAN1N5524DUR-1 to view detailed technical specifications.
No datasheet is available for this part.