Cobham MPN-7453A-C22 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 300 |
| HTS Code | 8541.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham MPN-7453A-C22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.