Cobham MUX8562-201-1S technical specifications.
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 20.32 |
| Package Width (mm) | 20.32 |
| Package Height (mm) | 4.88(Max) |
| Mounting | Surface Mount |
| Type | Analog Multiplexer |
| Configuration | Dual 16:1 |
| Number of Channels per Chip | 2 |
| Multiplexer Architecture | 16:1 |
| Number of Inputs per Chip | 32 |
| Number of Outputs per Chip | 2 |
| Maximum On Resistance Range | >=1000Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | U0YK7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cobham MUX8562-201-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.