Cobham PA002005-21-K technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 3.81 |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 500MHz |
| Typical Power Gain | 20@500MHzdB |
| Max Operating Temperature | 150°C |
| Cage Code | U0YK7 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Cobham PA002005-21-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.