Cobham PWM5031-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Temperature Grade | MILITARY |
| Screening Level | 38535V;38534K;883S |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham PWM5031-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.