The RDC5028-3-1-7 is a 16-bit synchro resolver to digital converter from Cobham, operating within a temperature range of -55 to 125 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device is packaged in an S-CQFP-F52 package type, with a width and length of 24.2824mm. It has 52 terminals and is designed for military temperature grade applications.
Cobham RDC5028-3-1-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F52 |
| Width | 24.2824 |
| Length | 24.2824 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Analog Input Voltage-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham RDC5028-3-1-7 to view detailed technical specifications.
No datasheet is available for this part.