Cobham RHD5921-901-2S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-G24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 3.3 |
| Screening Level | MIL-PRF-38534 Class K |
| Number of Channels | 64 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham RHD5921-901-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.