Cobham UT54ALVC2525-UCX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Width | 6.475 |
| Length | 8.636 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.75 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 7.5 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 7.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham UT54ALVC2525-UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.