Cobham UT54LVDS031LV-UCC technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham UT54LVDS031LV-UCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.