The UT54LVDS032LVE-UCC is a 16-channel differential line receiver IC from Cobham, designed for high-temperature operation up to 125C. It features a 16-pin R-CDFP-F16 package and supports differential input characteristics. The device operates within a supply voltage range of 3V to 3.6V, with a nominal supply voltage of 3.3V. This line receiver IC is suitable for use in military-grade applications, as indicated by its temperature grade of MILITARY.
Cobham UT54LVDS032LVE-UCC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.731 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham UT54LVDS032LVE-UCC to view detailed technical specifications.
No datasheet is available for this part.