The UT69151RTE-FCC is a quad serial IO/communication controller from Cobham, operating within a temperature range of -55°C to 125°C. It features a 16-bit external data bus and a 16-bit address bus, supporting clock frequencies up to 24MHz. The device is packaged in a S-PQFP-F132 format, measuring 24.13mm in width and length. It is designed for use in military-grade applications, with a supply voltage range of 4.5V to 5.5V.
Cobham UT69151RTE-FCC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 132 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-F132 |
| Width | 24.13 |
| Length | 24.13 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham UT69151RTE-FCC to view detailed technical specifications.
No datasheet is available for this part.