Cobham UT699E-SPA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 484 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-X484 |
| Width | 28.956 |
| Length | 28.956 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Bit Size | 32 |
| Speed | 100 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham UT699E-SPA to view detailed technical specifications.
No datasheet is available for this part.