32-bit RISC microcontroller, operating at 12MHz. Features a 132-terminal CQFP package with QUAD terminal position. Designed for military temperature grades, with a minimum operating temperature of -55°C and a maximum of 125°C. Supports a supply voltage range of 4.5V to 5.5V, with a nominal 5V. Offers 113 I/O lines, a 16-bit external data bus, and a 20-bit address bus.
Cobham UT69R00012FCAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 132 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F132 |
| Width | 24.13 |
| Length | 24.13 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 113 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 12 |
| ROM (words) | 0 |
| RAM (bytes) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham UT69R00012FCAR to view detailed technical specifications.
No datasheet is available for this part.