Cobham UT69R00012FCCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 132 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-F132 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Bit Size | 16 |
| Speed | 12 |
| ROM (words) | 0 |
| RAM (bytes) | 0 |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham UT69R00012FCCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.