32-bit RISC microcontroller featuring a 12MHz clock speed and CMOS technology. This ceramic PGA-144 package component offers 113 I/O lines, a 16-bit external data bus, and a 20-bit address bus. Operating across a -55°C to 125°C temperature range, it supports a nominal 5V supply voltage (4.5V to 5.5V) with a maximum supply current of 50mA. The JEDEC package code is S-CPGA-P144.
Cobham UT69R00012GCCH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P144 |
| Width | 39.751 |
| Length | 39.751 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 113 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 12 |
| ROM (words) | 0 |
| RAM (bytes) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham UT69R00012GCCH to view detailed technical specifications.
No datasheet is available for this part.