32-bit RISC microcontroller, operating at 16MHz, features a 132-terminal CQFP package with QUAD terminal position. Designed for military temperature grades, it offers a wide operating temperature range from -55°C to 125°C. This component supports a 16-bit external data bus and a 20-bit address bus, with 113 I/O lines. Supply voltage ranges from 4.5V to 5.5V, with a maximum supply current of 75mA. Screening levels include 38535Q/M, 38534H, and 883B.
Cobham UT69R00016FCC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 132 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F132 |
| Width | 24.13 |
| Length | 24.13 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 113 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | 38535Q/M;38534H;883B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham UT69R00016FCC to view detailed technical specifications.
No datasheet is available for this part.