The UT7R995-XCA is a 48-pin dual-row DFP clock generator IC from Cobham, operating within a temperature range of -55 to 125°C. It is designed to function with a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has a military temperature grade and is suitable for use in high-reliability applications.
Cobham UT7R995-XCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F48 |
| Width | 9.652 |
| Length | 16.002 |
| Pin Count | 48 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham UT7R995-XCA to view detailed technical specifications.
No datasheet is available for this part.