16-bit microcontroller featuring an 8096 CPU core operating at a maximum clock frequency of 20MHz. This CMOS device offers 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus, with 1000 bytes of RAM and no ROM. Encased in a 68-terminal, QUAD-positioned CQFP68 package (JEDEC S-CQFP-F68), it supports PWM channels and operates within an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 5V.
Cobham UT80CRH196KDS-WWX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F68 |
| Width | 24.13 |
| Length | 24.13 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 20 |
| ROM (words) | 0 |
| RAM (bytes) | 1000 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham UT80CRH196KDS-WWX to view detailed technical specifications.
No datasheet is available for this part.