Cobham UT8ER2M32S-22XPC technical specifications.
| Number of Terminals | 132 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G132 |
| Width | 22.86 |
| Length | 22.86 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.85 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 22 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham UT8ER2M32S-22XPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.