Cobham VRG8601-S technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDFM-P6 |
| Pin Count | 6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham VRG8601-S to view detailed technical specifications.
No datasheet is available for this part.