Cobham VRG8658-S technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDFM-G6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Output Voltage1-Min | 1.275 |
| Output Voltage1-Max | 23 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 1.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham VRG8658-S to view detailed technical specifications.
No datasheet is available for this part.