Cobham VRG8660-S technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBCC-B3 |
| Width | 7.6454 |
| Length | 10.287 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham VRG8660-S to view detailed technical specifications.
No datasheet is available for this part.