
Positive adjustable LDO regulator with 1 to 3.3V output voltage and 7.5A maximum output current. Features include a minimum input voltage of 1.8V, maximum input voltage of 5.5V, and a maximum dropout voltage of 0.8V at 7.5A. This 12-pin through-hole component offers 1.005V reference voltage, current limit, and operates within a -55°C to 125°C temperature range. The package, measuring 35.56mm x 25.4mm x 5.59mm (Max), provides 1°C/W junction-to-case thermal resistance.
Cobham VRG8691-201-2S technical specifications.
| Package Family Name | Case GBPC |
| Package/Case | Power |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 35.56 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 5.59(Max) |
| Mounting | Through Hole |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1 to 3.3V |
| Polarity | Positive |
| Maximum Output Current | 7.5A |
| Minimum Input Voltage | 1.8V |
| Maximum Input Voltage | 5.5V |
| Maximum Dropout Voltage @ Current | [email protected]V |
| Line Regulation | 0.2%/V |
| Load Regulation | 0.5% |
| Junction to Case | 1°C/W |
| Reference Voltage | 1.005V |
| Special Features | Current Limit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | U0YK7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cobham VRG8691-201-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.