Coil Winding Specialist C-36A37-00 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 330uH |
| Maximum DC Current | 15A |
| Max DC Resistance | 4.5mOhm |
| Mounting | Through Hole |
| Product Length | 27.4mm |
| Height | 13.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coil Winding Specialist C-36A37-00 to view detailed technical specifications.
No datasheet is available for this part.