Coil Winding Specialist CWS-1120-100W technical specifications.
| Type | Choke |
| Technology | Toroid |
| Core Material | Powdered Iron |
| Inductance | 4000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.85Ohm |
| Lead Style | Radial |
| Product Depth | 13mm |
| Product Diameter | 32mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coil Winding Specialist CWS-1120-100W to view detailed technical specifications.
No datasheet is available for this part.