Coil Winding Specialist CWS-5321B technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 2uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 40A |
| Max DC Resistance | 0.0021Ohm |
| Product Length | 13.2mm |
| Height | 5.3mm |
| Product Depth | 13.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coil Winding Specialist CWS-5321B to view detailed technical specifications.
No datasheet is available for this part.