Coil Winding Specialist CWS-5325A technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 21A |
| Max DC Resistance | 0.0049Ohm |
| Product Length | 13.46mm |
| Height | 5.84(Typ)mm |
| Product Depth | 10.92(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coil Winding Specialist CWS-5325A to view detailed technical specifications.
No datasheet is available for this part.