Coil Winding Specialist CX0.68-4-IP technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.76u|3.05uH |
| Tolerance | 20% |
| Maximum DC Current | 7.2|3.6A |
| Max DC Resistance | 0.006|0.023Ohm |
| Product Length | 13.97mm |
| Height | 6.35mm |
| Product Depth | 13.97mm |
Download the complete datasheet for Coil Winding Specialist CX0.68-4-IP to view detailed technical specifications.
No datasheet is available for this part.