Coil Winding Specialist CX25-4-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 25.14u|100.51uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.02|1.51A |
| Max DC Resistance | 0.048(Typ)|0.193(Typ)Ohm |
| Product Length | 13.97mm |
| Height | 6.35mm |
| Product Depth | 13.97mm |
Download the complete datasheet for Coil Winding Specialist CX25-4-HF to view detailed technical specifications.
No datasheet is available for this part.