Coil Winding Specialist CX5-2-SD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7u|18.8uH |
| Tolerance | 20% |
| Maximum DC Current | 3|1.5A |
| Max DC Resistance | 0.021|0.084Ohm |
| Product Length | 11.43mm |
| Height | 5.97mm |
| Product Depth | 11.43mm |
Download the complete datasheet for Coil Winding Specialist CX5-2-SD to view detailed technical specifications.
No datasheet is available for this part.