Coil Winding Specialist E70340-015 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Sendust |
| Inductance | 150u(OCL)/65uH |
| Impedance | [email protected]Ohm |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 30A |
| Max DC Resistance | 0.012Ohm |
| Minimum Self Resonant Frequency | 3.9M(Typ)Hz |
| Lead Style | Radial |
| Product Length | 44.5mm |
| Product Depth | 44.5mm |
| Height | 28.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coil Winding Specialist E70340-015 to view detailed technical specifications.
No datasheet is available for this part.