Coil Winding Specialist HL-V-101U-30A technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 100u(Min)H |
| Maximum DC Current | 30A |
| Max DC Resistance | 3mOhm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 250VAC|250VDC |
| Withstand Voltage | 2kVAC |
| Mounting | Through Hole |
| Product Length | 35mm |
| Product Depth | 22.5mm |
| Height | 35mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coil Winding Specialist HL-V-101U-30A to view detailed technical specifications.
No datasheet is available for this part.