Coil Winding Specialist MF270-270M-20AV technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 27uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 20A |
| Max DC Resistance | 0.008Ohm |
| Lead Style | Radial |
| Product Depth | 16.51mm |
| Product Diameter | 34.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coil Winding Specialist MF270-270M-20AV to view detailed technical specifications.
No datasheet is available for this part.