The OPC-3-370-8H is a dual common mode choke from Coil Winding Specialist. It is designed for power line applications and features a through hole mounting style. The choke has an inductance of 370 microhenries and is tested at a frequency of 15.7 kHz. It can handle a maximum DC current of 8 amps and has a maximum DC resistance of 0.037 ohms. The product measures 35.56mm in length, 22.86mm in depth, and 45.72mm in height.
Coil Winding Specialist OPC-3-370-8H technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 370uH |
| Test Frequency | 15.7kHz |
| Maximum DC Current | 8A |
| Max DC Resistance | 0.037Ohm |
| Mounting | Through Hole |
| Product Length | 35.56mm |
| Product Depth | 22.86mm |
| Height | 45.72mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coil Winding Specialist OPC-3-370-8H to view detailed technical specifications.
No datasheet is available for this part.