Coil Winding Specialist SP-139405-101K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.28Ohm |
| Minimum Self Resonant Frequency | 9MHz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coil Winding Specialist SP-139405-101K to view detailed technical specifications.
No datasheet is available for this part.