This wirewound power inductor has an inductance of 2.2uH with a tolerance of 10%. It can handle a maximum DC current of 6.1A and a maximum saturation current of 7A. The maximum DC resistance is 0.012 ohms. The minimum self-resonant frequency is 80MHz. It measures 12.95mm in length, 5.21mm in height, and 9.4mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Coil Winding Specialist SP-139405-2R2K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.1A |
| Maximum Saturation Current | 7A |
| Max DC Resistance | 0.012Ohm |
| Minimum Self Resonant Frequency | 80MHz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coil Winding Specialist SP-139405-2R2K to view detailed technical specifications.
No datasheet is available for this part.